895-008-525-101

Heilind Number:EDA895-008-525-101
Manufacturer:EDAC
Manufacturer Number:895-008-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-525-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features a single row with 8 positions, ideal for efficiently linking essential components. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in demanding environments with temperatures ranging from -40 to 105°C. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward, making this connector a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.