895-008-525-102

Heilind Number:EDA895-008-525-102
Manufacturer:EDAC
Manufacturer Number:895-008-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-525-102

Detailed Description

Enhance your PCB connections with our 8-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and a low-profile straight mount orientation, it's perfect for space-constrained designs. The connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Trust in its quality and efficiency for your next project.