895-008-525-612

Heilind Number:EDA895-008-525-612
Manufacturer:EDAC
Manufacturer Number:895-008-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-525-612

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and reliability even in demanding environments. The straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to perform consistently, making it a must-have component for your PCB assembly projects.