895-008-540-101

Heilind Number:EDA895-008-540-101
Manufacturer:EDAC
Manufacturer Number:895-008-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your PCBs. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Boasting eight positions and an amperage of 3A, it allows for efficient power and data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.