895-008-540-402

Heilind Number:EDA895-008-540-402
Manufacturer:EDAC
Manufacturer Number:895-008-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component in ensuring seamless communication between circuit boards. Featuring eight positions in a single row with a pitch of 0.1 inches, this connector offers precise and efficient connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in diverse environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and 0.2-inch row spacing facilitate easy installation. Ideal for high-speed data transfer and power distribution, this black connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.