895-008-540-403

Heilind Number:EDA895-008-540-403
Manufacturer:EDAC
Manufacturer Number:895-008-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout featuring 8 positions, this connector ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Elevate your PCB connections with this essential component.