895-008-540-404

Heilind Number:EDA895-008-540-404
Manufacturer:EDAC
Manufacturer Number:895-008-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-404

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row configuration and 0.1in pitch, it offers seamless integration on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity across all eight positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.