895-008-540-603

Heilind Number:EDA895-008-540-603
Manufacturer:EDAC
Manufacturer Number:895-008-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-603

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connector. Engineered for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contacts. With a single row layout, it offers 8 positions for seamless data transfer. The .1 inch pitch and .2 inch row spacing ensure precise alignment during installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component for optimal functionality.