895-008-540-604

Heilind Number:EDA895-008-540-604
Manufacturer:EDAC
Manufacturer Number:895-008-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-604

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Black Card Edge Connector. Engineered for seamless performance, this connector features a single row design with a pitch of .1 inches, offering 8 positions for optimal connectivity. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for a variety of applications in demanding environments. Trust in this essential component for efficient board-to-board connections.