895-008-540-612

Heilind Number:EDA895-008-540-612
Manufacturer:EDAC
Manufacturer Number:895-008-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-540-612

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with eight positions, ensuring efficient data transmission. Its housing is constructed with UL 94V-0 Polyphenylene Sulfide for durability and safety, while the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.