895-008-541-102

Heilind Number:EDA895-008-541-102
Manufacturer:EDAC
Manufacturer Number:895-008-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With 8 positions, copper alloy contacts, and a pitch of .1 inches, it guarantees reliable power transmission. The straight mount orientation and 1-row configuration simplify installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.