895-008-541-103

Heilind Number:EDA895-008-541-103
Manufacturer:EDAC
Manufacturer Number:895-008-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, meticulously designed for seamless integration in your electronic setups. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any environment. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and secure connection between boards. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Boasting 8 positions in a single row, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your assembly process with this essential component that meets the highest standards of performance and quality.