895-008-541-108

Heilind Number:EDA895-008-541-108
Manufacturer:EDAC
Manufacturer Number:895-008-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-108

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable signal transmission. With 8 positions in a single row and a .1-inch pitch, it offers optimal space-saving efficiency on your PCB. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your circuitry with this essential component.