895-008-541-402

Heilind Number:EDA895-008-541-402
Manufacturer:EDAC
Manufacturer Number:895-008-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with eight positions, ensuring efficient and reliable data transfer. The sturdy housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision to streamline your PCB connections effectively.