895-008-541-403

Heilind Number:EDA895-008-541-403
Manufacturer:EDAC
Manufacturer Number:895-008-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-403

Detailed Description

Enhance board-to-board connectivity with this 8-position black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance in diverse operating environments. Each row features a .1-inch pitch and .2-inch row spacing, ensuring precise alignment and secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Elevate your connectivity solutions with this high-quality PCB connector.