895-008-541-404

Heilind Number:EDA895-008-541-404
Manufacturer:EDAC
Manufacturer Number:895-008-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 8 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and robust performance, making it an essential component for your electronic projects. Elevate your connectivity game with this advanced PCB connector.