895-008-541-407

Heilind Number:EDA895-008-541-407
Manufacturer:EDAC
Manufacturer Number:895-008-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Specifically designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and longevity. Its eight positions and single row layout offer ample space for efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connectors to deliver consistent, high-quality performance for all your connectivity needs.