895-008-542-104

Heilind Number:EDA895-008-542-104
Manufacturer:EDAC
Manufacturer Number:895-008-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ideal for compact spaces. With 8 positions and a single row layout, it ensures efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on the PCB. Operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your design with this black connector, a versatile solution for your connectivity needs.