895-008-542-107

Heilind Number:EDA895-008-542-107
Manufacturer:EDAC
Manufacturer Number:895-008-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-107

Detailed Description

Enhance your circuit connections with this high-performing Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With a single row design and straight mount orientation, it offers easy installation and seamless connectivity. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Boasting eight positions, this connector is perfect for various PCB setups. Its wide operating temperature range of -40 to 105 °C ensures stable functionality even in extreme conditions. Upgrade your electronic projects with this essential component.