895-008-542-108

Heilind Number:EDA895-008-542-108
Manufacturer:EDAC
Manufacturer Number:895-008-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, this connector guarantees durable and reliable performance. With a single row configuration, it offers effortless installation on your PCB. The Copper Alloy contact material ensures seamless conductivity, while the black housing adds a sleek touch to your setup. Boasting eight positions and a compact pitch of .1 inches, it's perfect for space-efficient designs. Its straight mount orientation and a row spacing of .2 inches further enhance versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.