895-008-542-407

Heilind Number:EDA895-008-542-407
Manufacturer:EDAC
Manufacturer Number:895-008-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .1 inch, it offers efficient and compact connection solutions. The eight positions, crafted from copper alloy, ensure reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB design with this essential component, meeting the highest standards in performance and quality.