895-008-542-412

Heilind Number:EDA895-008-542-412
Manufacturer:EDAC
Manufacturer Number:895-008-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 8 positions with a .1 inch pitch and .2 inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications.