895-008-544-101

Heilind Number:EDA895-008-544-101
Manufacturer:EDAC
Manufacturer Number:895-008-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety in operation. With a single row configuration and straight mount orientation, it offers easy installation and a space-efficient solution for your circuit board connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 0.1-inch pitch cater to high-performance requirements. Boasting eight positions and a row spacing of 0.2 inches, it provides ample room for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its efficiency to streamline your PCB assemblies and optimize your technological endeavors.