895-008-544-602

Heilind Number:EDA895-008-544-602
Manufacturer:EDAC
Manufacturer Number:895-008-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-544-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. Its copper alloy contact material and 3A amperage rating guarantee reliable power transmission, while the 1-row, 8-position configuration allows for versatile connectivity. With a compact .1-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient PCB connections.