895-008-558-103

Heilind Number:EDA895-008-558-103
Manufacturer:EDAC
Manufacturer Number:895-008-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact one-row layout with eight positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it ensures reliable and secure connections. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector.