895-008-558-108

Heilind Number:EDA895-008-558-108
Manufacturer:EDAC
Manufacturer Number:895-008-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-558-108

Detailed Description

Enhance your PCB connectivity with this sleek and versatile black Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment, with an operating temperature range spanning from -40 to 105°C. The right-angle mount orientation offers convenient installation, while the copper alloy contact material guarantees optimal conductivity. With a single row layout, 0.1" pitch, and 0.2" row spacing, this connector provides eight positions for efficient and secure connections. Perfect for various applications, it's a must-have component for your electronic projects.