895-008-558-412

Heilind Number:EDA895-008-558-412
Manufacturer:EDAC
Manufacturer Number:895-008-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With a right angle mount orientation and a compact pitch of .1 inch, it offers space-efficient connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the 8-position layout allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications that demand reliability and durability. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.