895-008-558-602

Heilind Number:EDA895-008-558-602
Manufacturer:EDAC
Manufacturer Number:895-008-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and style. With a right angle mount orientation and 8 positions available, it offers versatile options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range ensure optimal performance even in demanding environments. Perfect for a wide range of applications, from industrial settings to consumer electronics, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity solutions today with this essential component.