895-008-559-101

Heilind Number:EDA895-008-559-101
Manufacturer:EDAC
Manufacturer Number:895-008-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-559-101

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and right angle mount orientation, it offers convenient installation onto your PCB. The copper alloy contact material ensures reliable and efficient performance, while the generous 8 positions accommodate multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its high-quality construction to facilitate smooth data transmission within your systems. Elevate your connectivity experience with this essential component.