895-008-559-102

Heilind Number:EDA895-008-559-102
Manufacturer:EDAC
Manufacturer Number:895-008-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-559-102

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, featuring 8 positions for seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers convenient installation, while the copper alloy contact material guarantees efficient power delivery at a steady amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, this connector is designed for optimal space utilization on your PCB. Upgrade your system with this essential component, ideal for various applications in the electronics industry.