895-009-500-404

Heilind Number:EDA895-009-500-404
Manufacturer:EDAC
Manufacturer Number:895-009-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-500-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with nine positions, allowing for efficient signal transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise mating with compatible devices. Its straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-performance Board To Board Card Edge Connector.