895-009-520-101

Heilind Number:EDA895-009-520-101
Manufacturer:EDAC
Manufacturer Number:895-009-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-101

Detailed Description

Elevate your connectivity solutions with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with nine positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The contact material, copper alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy installation onto your PCBs. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.