895-009-520-102

Heilind Number:EDA895-009-520-102
Manufacturer:EDAC
Manufacturer Number:895-009-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to cater to your power needs, it boasts a robust amperage of 3A, ensuring efficient power transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only guarantees durability but also adds a touch of sophistication to your setup. With a single row layout and 9 positions, it offers seamless integration for your circuitry, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation, along with a pitch of 0.1 inches and row spacing of 0.2 inches, facilitates easy installation on your PCB. Elevate your connectivity game with this essential component.