895-009-520-103

Heilind Number:EDA895-009-520-103
Manufacturer:EDAC
Manufacturer Number:895-009-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers efficient power transfer with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in challenging environments. Its single row configuration with 9 positions and a pitch of .1 inch allows for seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.