895-009-520-104

Heilind Number:EDA895-009-520-104
Manufacturer:EDAC
Manufacturer Number:895-009-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. The copper alloy contact material and 1-row configuration with 9 positions guarantee seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.