895-009-520-108

Heilind Number:EDA895-009-520-108
Manufacturer:EDAC
Manufacturer Number:895-009-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-108

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With a single row of nine positions, it offers efficient power transfer at an amperage of 3A. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless data and power transmission.