895-009-520-402

Heilind Number:EDA895-009-520-402
Manufacturer:EDAC
Manufacturer Number:895-009-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-402

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connectors. Designed for seamless integration on your PCB, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row layout and a pitch of .1 inch, they offer precise and efficient connectivity. The copper alloy contact material ensures reliable performance, while the straight mount orientation simplifies installation. With nine positions available, you have ample flexibility for your design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these essential components.