895-009-520-403

Heilind Number:EDA895-009-520-403
Manufacturer:EDAC
Manufacturer Number:895-009-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-403

Detailed Description

Enhance your PCB connectivity with our high-quality, 9-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inch for easy installation onto your board. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.