895-009-520-404

Heilind Number:EDA895-009-520-404
Manufacturer:EDAC
Manufacturer Number:895-009-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a single row layout and .1-inch pitch, it offers easy integration into your system. The 9-position configuration and straight mount orientation provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your electronic projects. Upgrade your setup with this essential component for optimal connectivity and efficiency.