895-009-520-407

Heilind Number:EDA895-009-520-407
Manufacturer:EDAC
Manufacturer Number:895-009-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-407

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with nine positions and a convenient straight mount orientation. The housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contact material and a pitch of .1 inch, this connector guarantees reliable and efficient data transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.