895-009-520-412

Heilind Number:EDA895-009-520-412
Manufacturer:EDAC
Manufacturer Number:895-009-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek black design for seamless integration. Engineered for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.