895-009-520-602

Heilind Number:EDA895-009-520-602
Manufacturer:EDAC
Manufacturer Number:895-009-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-602

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features nine positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105°C. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Elevate your PCB assembly with this essential connector.