895-009-520-604

Heilind Number:EDA895-009-520-604
Manufacturer:EDAC
Manufacturer Number:895-009-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector ensures optimal performance and longevity. With 9 positions and a pitch of .1 inch, it allows for efficient data transfer. Its straight mount orientation and compact form factor make it easy to integrate onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.