895-009-521-101

Heilind Number:EDA895-009-521-101
Manufacturer:EDAC
Manufacturer Number:895-009-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-101

Detailed Description

Enhance your circuit connectivity with this high-performance 9-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for professional electronics assembly, this connector guarantees optimal signal transmission and durability. Upgrade your PCB setups with this essential component for seamless data and power transfer.