895-009-521-102

Heilind Number:EDA895-009-521-102
Manufacturer:EDAC
Manufacturer Number:895-009-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with nine positions, ensuring efficient data transfer. The contact material, made of durable copper alloy, guarantees reliable conductivity. Its black housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise PCB assembly. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it an essential component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.