895-009-521-104

Heilind Number:EDA895-009-521-104
Manufacturer:EDAC
Manufacturer Number:895-009-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-104

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with 9 positions and a compact pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any setting. With a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Perfect for demanding applications, this connector offers a straight mount orientation and complies with industry standards for quality and safety. Elevate your electronic projects with this essential component.