895-009-521-107

Heilind Number:EDA895-009-521-107
Manufacturer:EDAC
Manufacturer Number:895-009-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With one row of nine copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. The straight mount orientation and .2-inch row spacing make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.