895-009-521-112

Heilind Number:EDA895-009-521-112
Manufacturer:EDAC
Manufacturer Number:895-009-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-112

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 9 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance in a wide temperature range from -40 to 105 °C. Its straight mount orientation makes installation effortless. Ideal for various electronic applications, this connector is a must-have for achieving efficient and secure PCB connections. Elevate your connectivity game today.