895-009-521-402

Heilind Number:EDA895-009-521-402
Manufacturer:EDAC
Manufacturer Number:895-009-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The 1-row design with 9 positions and a pitch of .1 inch offers seamless integration on PCBs, while copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic assembly process with this essential component.