895-009-521-404

Heilind Number:EDA895-009-521-404
Manufacturer:EDAC
Manufacturer Number:895-009-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-404

Detailed Description

Enhance connectivity on your PCB with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a total of 9 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features durable copper alloy contacts and a black UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in every use. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for professional or DIY projects, this Card Edge Connector is a must-have for any electronics enthusiast.